Christmas Opening Hours and Delivery Dates here

Varta 4173101401 Alkaline LR55 1.5V 40mAh Button Cell Battery

Order Code:

57-6903

Brand: Varta MPN: 4173101401 EAN-13: 4008496273607
  • Country of Origin:
  • View All

Discontinued


The LR55 is a popular, high quality, long life 1.5V alkaline button cell from Varta. It has a 11.6mm diameter and is 2.1mm thick.
  • Alternative battery types: AG8,V8GA, G8A, 8GA, 191, GP191, L1120, LR1120, L1121, S1121E, RW80, 91A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: LR55
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 40mAh
  • Dimensions, height: 2.1mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.5V

Trustpilot