Christmas Opening Hours and Delivery Dates here

Varta 350101111 Silver Oxide SR42 1.55V 110mAh Button Cell Battery

Order Code:

57-8357

Brand: Varta MPN: 350101111
  • Country of Origin:
  • View All

Discontinued


The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR42, SR1136,V350, D350, D350, 604, 280-19, B-SR42H, R50/14, GP50,
  • Battery & PSU technology: Silver oxide
  • Battery size: SR42, SR1136
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 110mAh
  • Dimensions, height: 3.6mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V

Trustpilot