Christmas Opening Hours and Delivery Dates here

Varta 337101111 Silver Oxide SR416 1.55V 6mAh Button Cell Battery

Order Code:

57-8353

Brand: Varta MPN: 337101111
  • Country of Origin:
  • View All

Discontinued


The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR416SW, SR416,V337, D337, 280-75, SB-A5, LR416, 337A, 337X, E337, SP337
  • Battery & PSU technology: Silver oxide
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 8mAh
  • Dimensions, height: 1.7mm
  • Dimensions, Ø: 4.8mm
  • Voltage: 1.55V
  • Weight: 0.13 g

Trustpilot