Easter Opening Hours and Delivery Dates here

Varta 17670101111 Dynamo Lantern LED Work light rechargeable 50 lm

Order Code:

18-4042

Brand: Varta MPN: 17670101111 EAN-13: 4008496070299
Qty Unit Price (Inc VAT)
1+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 19/04/2026

Varta 17670101111 is an inspection camera that integrates a Dynamo Lantern LED with a monochrome work light feature, providing a luminous flux of 50 lumens. This rechargeable lantern is engineered for reliability and efficiency, offering illumination for detailed inspections in low-light conditions. It is particularly suitable for engineering applications such as mechanical inspections, equipment maintenance, and fieldwork in environments where power sources are limited or mobility is required. Its design facilitates ease of use in various working conditions, making it a practical tool for professionals who require a durable and portable lighting solution.
Type LED (monochrome)
Bulb Type LED (monochrome)
Charging Time 2.5h
Colour Grey
LEDs 2
Luminous Flux 50lm
Power supply (LOV) rechargeable
Product Type Work light
Technology Li-ion
Weight 0.203

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot