Varta 00384101111 Silver Oxide SR41 1.55V 38mAh Button Cell Battery

Order Code:

57-8371

Brand: Varta MPN: 00384101111
  • Country of Origin:
  • View All

Discontinued


The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR41SW, SR41, SR736,V384, D384, 247, 280-18, SB-A1, SB-D1, RW37, BS10, B-SR41L, R384/10, 1134SO, GS3, GP84, S736E, 384A, 384X, E384, SP384
  • Battery & PSU technology: Silver oxide
  • Battery size: SR41, SR736
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 38mAh
  • Dimensions, height: 3.6mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 0.7 g

Trustpilot