Christmas Opening Hours and Delivery Dates here

V-TAC 8566 VT-7678-3 Flush Mount Adapter Black/Silver 1 Piece

Order Code:

10-9475

Brand: V-TAC MPN: 8566 EAN-13: 3800157644532
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/01/2026

The V-TAC VT-7678-3 is a flush mount adapter available in black and silver. This V-TAC 8566 piece is designed for seamless integration in various settings. Typically used for secure wall or ceiling installations, it ensures a sleek and minimalistic appearance.
Type Flush mount adapter
(Ø) 87mm
Base MR 16
Dim (Ø x L) 87 mm x 128 mm
Energy efficiency rating n.rel.
IP Rating IP67
Length 128mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot