V-TAC 7563 VT-7613 Outdoor Free Standing Light GU10 Black Aluminium

Order Code:

10-9423

Brand: V-TAC MPN: 7563 EAN-13: 3800157636360

Discontinued


The V-TAC VT-7613 is an outdoor free-standing light designed for garden lighting. Manufactured by V-TAC, this black fixture supports a GU10 bulb. It is ideal for illuminating outdoor spaces and enhancing garden aesthetics.
Type Outdoor free standing light
IP Rating IP54
Base GU10
Depth 80mm
Dim (W x H x D) 121 x 250 x 80 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 250mm
Light bulb included No
Material Aluminium
Misc Attribute Circular
Operating Voltage 230V
Width 121mm

Trustpilot