Christmas Opening Hours and Delivery Dates here

V-TAC 23601 LED Floodlight 200W Neutral White EEC: F 1 Piece

Order Code:

10-9379

Brand: V-TAC MPN: 23601 EAN-13: 3800170220799

Discontinued


V-TAC manufactures the VT-44204 LED floodlight, which is energy-efficient with a rating of 200 W in neutral white. It is designed for use in outdoor settings, making it ideal for garden lighting or as an outdoor spotlight. This LED floodlight is a suitable replacement for traditional halogen floodlights, providing effective illumination for various applications.
Type LED floodlight
IP Rating IP65
Power 200W
(Ø) 402.5mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Depth 402.5mm
Dim (Ø x H) 402.5 mm x 349.5 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 1m
Height 349.5mm
Length 402.5mm
Light bulb included Yes
Luminous Flux 17540lm
Material Aluminium
Max. temperature 45°C
Min. temperature -20°C
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 25000h
Protection Class IP65
Radiation angle 115°
Total luminous flux 17540lm
Width 44mm

Trustpilot