V-TAC 215966 VT-40101B-N LED Outdoor Floodlight 100W Cool White

Order Code:

10-9292

Brand: V-TAC MPN: 215966 EAN-13: 3800157681971
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The V-TAC 215966 LED outdoor floodlight is a 100.00 W cool white lighting solution designed for outdoor use. This energy-efficient floodlight provides bright illumination for gardens and outdoor spaces. It's an ideal replacement for traditional halogen spotlights in both residential and commercial settings.
Type LED outdoor floodlight
(Ø) 261mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Colour temperature (Kelvin) 6500K
Depth 261mm
Dim (Ø x H) 261 mm x 217 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 217mm
IP Rating IP65
Length 261mm
Light bulb included Yes
Luminous Flux 8700lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 100W
Radiation angle 100°
Total luminous flux 8700lm
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot