Christmas Opening Hours and Delivery Dates here

V-TAC 11889 Solar Wall Light + Motion Detector Neutral White Brown

Order Code:

10-9253

Brand: V-TAC MPN: 11889 EAN-13: 3800170218185

Discontinued


The V-TAC VT-11109-C solar wall light features a neutral white light with a motion detector. It is designed for outdoor use, providing energy-efficient lighting and enhanced security for pathways and gardens. This V-TAC 11889 model is available in a brown finish, offering a practical and stylish lighting solution.
Type Solar wall light (+ motion detector)
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 150 x 153 x 150 mm
Factory colour Brown
Height 150mm
Length 150mm
Light bulb included Yes
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 3.7V
Protection Class IP65
Radiation angle 90°
Rechargeable 1x 3.7 V (2200 mAh)
Total luminous flux 860lm
Vertical detection angle 120°
Width 153mm

Trustpilot