uvex 8542843  1 Safety Sandals EU 43 BlaC.K S1 1 Pair

Image Representative of Range

uvex 8542843 1 Safety Sandals EU 43 BlaC.K S1 1 Pair

Standard range
Order Code:

13-3416

Brand: uvex MPN: 8542843 EAN-13: 4031101548586
  • Quickly find another product in this range by Shoe size (EU):

    41 42 43 45
Qty Unit Price (Ex VAT)
1+ £105.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The uvex 8542843 safety work sandals offer protection with their S1 rating and are designed for size 43 feet. Crafted for comfort and durability, they are ideal for workplace environments requiring reliable safety footwear. Typical applications include construction sites and light industrial tasks.
Type Safety work sandals
Factory colour Black
Lacing type Hook-and-loop
Material Velour
Protective cap GFRP
Safety class S1
Shoe size (EU) 43
Shoe width 11
Sole material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot