Christmas Opening Hours and Delivery Dates here
uvex 8469844 uvex 1 safety shoes size EU 44 grey steel toe slip-resistant

uvex 8469844 uvex 1 safety shoes size EU 44 grey steel toe slip-resistant

Order Code:

08-0558

Brand: uvex MPN: 8469844 EAN-13: 4031101764917
  • Country of Origin: Vietnam
  • View All

Discontinued


uvex safety shoes in size 44 offer robust protection for workplace environments. Designed as S2-rated footwear, they ensure safety and comfort. Ideal for industrial and construction applications, these grey work boots provide dependable foot protection.
Type Safety shoes
Colour Grey
Size EU 44
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Shoe laces
Protective cap Steel
Safety class S2
Shoe width 11

Trustpilot