Christmas Opening Hours and Delivery Dates here
uvex 6938246 trend safety shoes EU 46 black/blue Boa® fit ESD-safe

uvex 6938246 trend safety shoes EU 46 black/blue Boa® fit ESD-safe

Order Code:

08-0518

Brand: uvex MPN: 6938246 EAN-13: 4031101776736
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6938246 safety shoes are durable work footwear designed for protection in workplace environments. They feature a sleek black and blue design and conform to S1P safety standards. Ideal for industries requiring robust foot protection, these shoes are both comfortable and efficient for daily use.
Type Safety shoes
Colour Black/blue
Size EU 46
EN Standard EN ISO 20345:2011
Material Synthetic materials
Lacing type Quick-fit
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot