Christmas Opening Hours and Delivery Dates here
uvex 6848844 uvex 1 g2 safety sandals eu size 44 polyurethane sole

uvex 6848844 uvex 1 g2 safety sandals eu size 44 polyurethane sole

Order Code:

08-0481

Brand: uvex MPN: 6848844 EAN-13: 4031101806815
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6848844 safety work sandals are designed to provide protection with their robust and comfortable construction, suitable for various workplace environments. These sandals in size EU 44 are black and ideal for industries requiring protective footwear like manufacturing and warehousing. As part of safety footwear, they ensure that feet are shielded from potential hazards while maintaining breathability and comfort for extended wear.
Type Safety work sandals
Colour Black
Size EU 44
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S1
Shoe width 11

Trustpilot