Christmas Opening Hours and Delivery Dates here

uvex 6836246 uvex 1 G2 ESD safety sandals S1P size 46 red-black pair

Order Code:

08-0464

Brand: uvex MPN: 6836246 EAN-13: 4031101839677
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6836246 safety work sandals feature an S1P protection level, suitable for environments requiring electrostatic discharge (ESD) safety. These red-black sandals are designed for workplace use, providing comfort and protection in light industrial settings. They are available in a European shoe size 46, ideal for employees needing reliable and durable safety footwear.
Type Safety work sandals
Colour Red-black
Size EU 46
Material Synthetic materials
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot