Christmas Opening Hours and Delivery Dates here

uvex 6828944 uvex 1 G2 safety sandals S1 EU 44 blue/black energy-charged

Order Code:

08-0454

Brand: uvex MPN: 6828944 EAN-13: 4031101931906
  • Country of Origin: Italy
  • View All

Discontinued


These uvex 1 G2 Safety Work Sandals, model number 6828944, are designed for workplace safety with a robust build suitable for various industrial settings. They feature a stylish blue and black colour scheme in EU shoe size 44, providing both safety and comfort for the wearer. Typical applications include factory floors, construction sites, and other environments where enhanced foot protection is necessary.
Type Safety work sandals
Size EU 44
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S1
Shoe width 12

Trustpilot