Christmas Opening Hours and Delivery Dates here

uvex 6596245 uvex 1 Sport Protective Footwear S3 EU 45 Black Pair

Order Code:

08-0433

Brand: uvex MPN: 6596245 EAN-13: 4031101679488
  • Country of Origin: Italy
  • View All

Discontinued


The uvex protective footwear 6596245 is designed for robust workplace safety, featuring a sleek black design and size EU 45 for optimal fit. These S3-rated safety boots provide excellent protection against impact, penetration, and water, making them ideal for challenging work environments. Suitable for industries such as construction and manufacturing, they ensure both comfort and durability during extended wear.
Type Protective footwear
Colour Black
Size EU 45
Material Velour
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot