Christmas Opening Hours and Delivery Dates here
uvex 6590244 1 sport safety shoes size 44 black lightweight ergonomic

uvex 6590244 1 sport safety shoes size 44 black lightweight ergonomic

Order Code:

08-0395

Brand: uvex MPN: 6590244 EAN-13: 4031101792330
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6590244 safety shoes are designed for workplace protection, offering a robust build and reliable safety features. Made for size 44 in European measurements, these black safety boots meet S1P standards with features like anti-slip soles and steel toe caps. Ideal for industrial environments, they ensure both comfort and protection for all-day wear.
Type Safety shoes
Colour Black
Size EU 44
EN Standard EN ISO 20345:2011
Material Fabric
Lacing type Shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot