Christmas Opening Hours and Delivery Dates here
uvex 6502240 uvex 2 Protective Footwear S3 Size 40 BlaC.K/Orange ESD Safe

uvex 6502240 uvex 2 Protective Footwear S3 Size 40 BlaC.K/Orange ESD Safe

Order Code:

13-3397

Brand: uvex MPN: 6502240 EAN-13: 4031101609522
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 2 6502240 protective footwear is a pair of black and orange safety boots designed for workplace environments, sized EU 40. These S3-rated boots feature robust protection suitable for challenging conditions. Ideal for industrial or construction settings, they ensure safety and comfort during demanding tasks.
Type Protective footwear
Size EU 40
Material Leather
Lacing type Shoe laces
Protective cap GFRP
Safety class S3
Shoe width 11

Trustpilot