Easter Opening Hours and Delivery Dates here

StarTech.com UUSBMUSBFM Micro USB To Mini USB 2.0 Adapter F/M

Order Code:

19-9145

Brand: StarTech.com MPN: UUSBMUSBFM EAN-13: 0065030835640
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

The UUSBMUSBFM Micro USB to Mini USB 2.0 adaptor from StarTech.com features a Micro USB female (B-type) connector and a Mini USB male connector and provides a cost-effective and convenient solution that lets you sync and charge Micro USB devices (such as BlackBerry® or Android-based cell phones) to older Mini USB devices.

Providing both versatility and durability, the Micro USB to Mini USB adaptor saves you from having to carry multiple cables to accommodate different types of USB device connections and is backed by StarTech.com's lifetime warranty.


  • Colour: Black
  • Connector A: USB Micro-B (5 pin) female
  • Connector B: USB Mini-B (5 pin) male
  • Connector plating: Nickel
  • Product dimensions: 31.3 x 13.2 x 8.6mm
  • Manufacturer's part no. UUSBMUSBFM
Type Micro USB to Mini USB adaptor
Certification CE, REACH
Colour Black
Compliance certificates RoHS
Connector 1 USB Mini-B
Connector 1 gender Male
Connector 2 USB Micro-B
Connector 2 gender Female
Connector contacts plating Nickel
Depth 31.3mm
Height 9mm
Package height 125mm
Package length 8cm
Package weight 6 g
Package width 90mm
Product colour Black
Weight 5 g
Width 13.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot