Easter Opening Hours and Delivery Dates here

Univer KD200-63-300M Pneumatic Cylinder Bore Diameter 63mm Stroke 300mm

Order Code:

63-3761

Brand: Univer MPN: KD200-63-300M EAN-13: 8718427039313
  • Country of Origin:
  • View All

Discontinued


This Univer 63mm bore, 300mm stroke pneumatic cylinder complies with ISO 6431 and VDMA 24562 standards and takes full advantage of the improvements arising from extensive research carried out in recent years, to satisfy even the most demanding user.

It can be operated with lubricated or non-lubricated air allowing its use in many industrial sectors while protecting the environment. Strong construction and high quality components gives it with excellent operating performance and a long service life.

The barrel has extruded profiles to allow the fitting of flush-mounted sensors. The magnetic version is supplied as standard.


  • Bore diameter: 63mm
  • Stroke length: 300mm
  • Operating pressure (max.): 10 bar
  • Operating pressure (min.): 1.5 bar
  • Piston rod diameter: 20mm
  • Air fitting size: G 3/8in.
  • Barrel material: Anodised aluminium
  • Piston rod material: Chrome-plated steel
  • Mounting holes M8
  • Piston rod thread M16 x 1.5
  • Min. ambient temperature: -20°C
  • Ambient temperature (max.): +80°C
  • Version: Magnetic
  • Univer part No.: KD200-63-300M
Type Cylinder
Bore Diameter 63mm
Medium Lubricated or non-lubricated air
Stroke Length 300mm
Thread G3/8

Trustpilot