Christmas Opening Hours and Delivery Dates here

UniStrand No 3 7.6mm Cable Dia Cleat

Order Code:

28-4741

Brand: UniStrand MPN: UNICC3 EAN-13: 5027825907050

Discontinued


A heavy-duty plastic cleat for securing large diameter cables.


  • Suitable for 7.6mm diameter cable
  • Made from low density polyethylene
  • High strength & impact resistance
  • Suitable for indoor and outdoor use
  • Corrosion and UV resistant
  • Temperature range: -35 to 105°C
  • UniStrand type UNICC3
Type Cable clip
Material Plastic
Colour Black
Mounting Screw

Trustpilot