Christmas Opening Hours and Delivery Dates here
UniStrand CY 2-C 1.5MM 50M CY Cont Cable 2-core 1.5mm 50m

UniStrand CY 2-C 1.5MM 50M CY Cont Cable 2-core 1.5mm 50m

Order Code:

02-1064

Brand: UniStrand MPN: CY 2-C 1.5MM 50M

Discontinued


An interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.


  • Supplied as 2-core, 1.50mm
  • Sheath colour supplied in grey
  • Voltage rating: 300/500V
  • Supplied on reels of 50m
Colour Grey
Number of Cores 2
Length 50m
Cable Diameter 1.5mm²
Current Rating 18A
Voltage Rating 500V

Trustpilot