Christmas Opening Hours and Delivery Dates here
UniStrand CBBR1090 YY Control Cable 7 Core 0.75mm 50m

UniStrand CBBR1090 YY Control Cable 7 Core 0.75mm 50m

Order Code:

02-0772

Brand: UniStrand MPN: CBBR1090

Discontinued


This wire is used as interconnecting a cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer unit.


  • YY Control cable 7-core; 0.75mm
  • Core identification: 6 black with white numbers and 1 green/yellow
  • Conductor: Class 5 flexible plain copper conductor
  • Insulation: PVC (polyvinyl chloride)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Grey
  • Voltage rating: 300/500V
  • Temperature rating: fixed: -35°C to + 70°C Flexing: -5°C to + 70°C
  • Minimum bending radius: 10x overall diameter
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m
Colour Grey
Number of Cores 7
Length 50m
Cable Diameter 0.75mm²
Current Rating 6A
Voltage Rating 500V

Trustpilot