Christmas Opening Hours and Delivery Dates here

UniStrand Cat5E FTP PVC Grey 4-Pair Cable - Cut Length

Order Code:

28-4843

Brand: UniStrand MPN: UTCAT5EFTPPVCCT

Discontinued


4 pair high performance FTP cable that consists of twisted pair conductors, used mainly for data transmission.

Category 5E supports a frequency range of up to 100MHz and is designed for transmission speeds of up to 1 gigabit per second (Gigabit Ethernet).


  • Cable type: FTP
  • Conductor: Class 1 solid copper conductor
  • Insulation: HDPE (High Density Polyethylene)
  • Sheath: PVC (Polyvinyl Chloride)
  • Sheath colour: grey
  • Aluminium foil screen
  • Tinned copper drain wire
  • 50m Available
  • UniStrand type UTCAT5EFTPPVC
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4 x 2
Insulation Material PVC
Cable Diameter 6.2mm
Sold by Metre Yes

Trustpilot