Christmas Opening Hours and Delivery Dates here
UniStrand 6242Y 2.5mm Twin & Earth Cable 2.5mm2 100m Reel

UniStrand 6242Y 2.5mm Twin & Earth Cable 2.5mm2 100m Reel

Order Code:

01-1945

Brand: UniStrand MPN: 6242Y 2.5mm 100m EAN-13: 5019921036314

Discontinued


An approved twin and earth house wiring cable from UniStrand with a grey PVC outer sheath.


  • Current rating 27A
  • Voltage rating 500V
  • Cable size 2.5mm²
  • Conforms to EU-wide harmonised colour coding
  • BASEC BS6004 approved
  • Supplied on reels of 100m

Questions

*Question functionality currently disabled
Sunday, June 19, 2016 | Question by: Rapid Customer | Product code: 01-1945
Q. What is the difference between 2.5mm cable and 2.5mm squared cable
A. Hi Samuel, thank you for your question. 2.5mm cable would be 2.5mm but a 2.5mm squared would be bigger OD more like 3.5mm.

Trustpilot