Easter Opening Hours and Delivery Dates here
UniStrand 6242Y 1.5mm Twin & Earth Cable 1.5mm2 100m Reel

UniStrand 6242Y 1.5mm Twin & Earth Cable 1.5mm2 100m Reel

Order Code:

01-1943

Brand: UniStrand MPN: 6242Y 1.5mm 100m

Discontinued


An approved twin and earth house wiring cable from UniStrand with a grey PVC outer sheath.


  • Current rating 20A
  • Voltage rating 500V
  • Cable size 1.5mm²
  • Conforms to EU-wide harmonised colour coding
  • BASEC BS6004 approved
  • Supplied on reels of 100m

Trustpilot