Christmas Opening Hours and Delivery Dates here

UniStrand 3725 Red Silicone Rubber Wire 0.75mm 25m Reel

Order Code:

01-8049

Brand: UniStrand MPN: 3725

Discontinued


Silicone test lead wire of 0.75mm²; CSA supplied in red.


Colour Red
Conductor Stranding 149x0.08
Length 25m
Type Silicone rubber test lead
Cable Diameter 3.4mm
Voltage Rating 500V

Trustpilot