UniStrand 3716 Blue 2.5mm Silicone Rubber Test Lead Wire 5m Pack

Order Code:

01-8040

Brand: UniStrand MPN: 3716

Discontinued


Silicone rubber jacketed test lead wire of 2.5mm²; CSA in a choice of colours.


  • Available in blue
  • Rated to 300/500V
  • Current rating 26A
  • Copper conductor
  • Supplied in packs of 5m
Colour Blue
Conductor Stranding 462x0.08
Length 5m
Type Silicone rubber test lead
Cable Diameter 3.9mm
Current Rating 26A
Voltage Rating 500V

Trustpilot