Christmas Opening Hours and Delivery Dates here

UniStrand 3710 Black 2.5mm PVC Test Lead Wire 5m Pack

Order Code:

01-8034

Brand: UniStrand MPN: 3710

Discontinued


Black coloured PVC test lead wire of 2.5mm² CSA.


  • Rated to 300/500V
  • Copper conductor
  • Supplied in packs of 5m
Colour Black
Conductor Stranding 498x0.08
Length 5m
Type PVC test lead
Cable Diameter 3.9mm
Voltage Rating 500V

Trustpilot