UniStrand 3317 HI Tuff 5 core Cable 2.5mm 100m

Order Code:

01-7077

Brand: UniStrand MPN: 3317

Discontinued


The UniStrand HI Tuff Cable is a waterproof cable that has a tough PVC black sheathing for outdoor use.
  • 5-core
  • Conductor: Bare copper
  • Construction: 1.78mm
  • Standard diameter: 1.78mm
  • Insulation: FR-PVC
  • Thickness: 0.75mm
  • Insulation diameter: 3.32mm
  • Insulation colour: Brown, blue, black, grey, green/yellow
  • Filling: Chalk
  • Inner jacket: PVC
  • Inner jacket thickness: 1.10
  • Inner jacket diameter: 12.90Supplied on reels of 100m

Trustpilot