Christmas Opening Hours and Delivery Dates here

Unilite PS-H1 Pro Safe LED High Vis Yellow Headlight 35 Lumen

Order Code:

85-9623

Brand: Unilite MPN: PS-H1 EAN-13: 5013581000012

Discontinued


The UniLite Prosafe High Visibility 35 Lumen Nichia LED Micro Headlight is small and compact, yet has a powerful beam, due to its 35 Lumen Nichia white LED. As well as being great for general-purpose use, its hi-visibility yellow colour, reflective headbands and red emergency flash function make it ideal for use in hazardous situations.
  • 35 Lumen white Nichia LED
  • 90° rotational swivel head
  • Scientific optical fraction lens
  • Small and compact
  • Emergency red flash function
  • Hi-visibility yellow colour
  • Chemical resistant
  • Moulded rubber micro switch
  • 3M reflective & rubberised headbands
  • Impact resistant to 1m
  • Size: 31 x 40 x 61mm (lamp)
  • Weight: 53g (with battery)
  • UniLite type PS-H1

Takes 1x AA Duracell alkaline battery (included).

You may also like


Trustpilot