Uni-T UTG9003C 2MHz Function Generator

Order Code:

85-4050

Brand: Uni-T MPN: UTG9003C

Discontinued


The Uni-T Function Generator 2MHz is a general purpose instrument that address a vast number of applications in different industries, offering unprecedented performance at an affordable price. Equipped with a large, graphical user interface, the operation of the UTG9000A Series function generator is significantly easier and faster to learn than competing instruments.


  • Power: AC 220V / 50Hz
  • Product Colour: grey
  • Product weight: 3kgs
  • Product size: 320mm x 240mm x 100mm
  • Standard accessories: BNC to BNC cable, power cord, English manual

CE Approved.


Frequency Range 2MHz

Questions

*Question functionality currently disabled
Thursday, August 20, 2015 | Question by: Rapid Customer | Product code: 85-4050
Q. Does this display PK to PK Voltage
A. Hi Lesley, thank you for your question. This will display an RMS value. To see PK to PK you will need to connect a scope.

Trustpilot