Uni-T UTG-9010BS 10MHz DDS Function Generator

Order Code:

85-4096

Brand: Uni-T MPN: UTG-9010BS

Discontinued


The Uni-T UTG-9010BS Function Generator is general purpose instrument that addresses a vast number of applications in different industries. With a frequency range of 0.1Hz to 100MHz, the UTG9010BS function generator offers unprecedented performance at an affordable price. Equipped with a large, graphical user interface, the operation of the UTG9010BS Series is significantly easier and faster to learn than competing instruments.


  • Power: AC 220V / 50Hz
  • Product Colour: Red and grey
  • Product weight: 3kgs
  • Product size: 320mm x 240mm x 100mm
  • Standard accessories: BNC to alligator clips cable, power cord and English manual
  • Manufacturer's part: Uni-T UTG-9010BS Function Generator

Trustpilot