The Uni-T 200MHz 2 Channel Digital Storage Oscilloscope has been designed
specifically for the complex task of analysing high-speed electrical signals,
and are ideal for many advanced applications in research and
development.
This slick unit stores and analyses the signal digitally
rather than using analogue techniques, and is the most common type of
oscilloscope in use because of the advanced trigger, storage, display and
measurement features which they typically provide.
Packed with superb
features, including a bandwith of 200MHz, a recording length of 1024k and
digital multimeter, the Uni-T 200MHz is a high-quality oscilloscope that leaves
no signal questions unanswered.
The Uni-T 200MHz 2 Channel Digital Storage Oscilloscope has been designed specifically for the complex task of analysing high-speed electrical signals, and are ideal for many advanced applications in research and
development.
This slick unit stores and analyses the signal digitally rather than using analogue techniques, and is the most common type of oscilloscope in use because of the advanced trigger, storage, display and measurement features which they typically provide.
Packed with superb features, including a bandwith of 200MHz, a recording length of 1024k and digital multimeter, the Uni-T 100MHz is a high-quality oscilloscope that leaves no signal questions unanswered.
| No. of Channels |
2 |
| Bandwidth |
200MHz |