Uni-T UTD2025C 2 Channel Oscilloscope (Digital Storage) 25MHz

Order Code:

85-4007

Brand: Uni-T MPN: UTD2025C EAN-13: 6944853600021

Discontinued


Buy 2 Channel Oscilloscope (Digital Storage) 25MHz from Uni-T - designed specifically for the complex task of analysing high-speed electrical signals, and ideal for many advanced applications in research and development.

This slick unit stores and analyses the signal digitally rather than using analogue techniques, and is the most common type of oscilloscope in use because of the advanced trigger, storage, display and measurement features which they typically provide.

Packed with superb features, including a bandwidth of 25MHz, a recording length of 1024k and digital multimeter, the Uni-T 25MHz is a high-quality oscilloscope that leaves no signal questions unanswered.


  • Well-designed and highly accurate
  • Advanced features, including storage, display and measurement
  • Power: 100 – 240VACRMS, 45Hz – 440Hz, CAT II
  • LCD Size: Diagonal 145mm (5.7 inches)
  • Red and grey
  • 5kg
  • 330 x 165 x 165mm
  • CE Approved
  • Standard accessories: Probe x2 (1x, 10x switchable), logic analyzer probe UT–P06, current–to–voltage Convertor module, (UT–M03, UT–M04), power cord and English manual
No. of Channels 2
Bandwidth 25MHz

Questions

*Question functionality currently disabled
Monday, May 23, 2016 | Question by: Rapid Customer | Product code: 85-4007
Q. Does appropriate pc software and cabling come with this product, if not where do you get it from? many thanks
A. Hi Steve, thank you for your question. Yes a USB cable and software disc are included in the box with the unit.
Wednesday, October 5, 2011 | Question by: Rapid Customer | Product code: 85-4007
Q. Hi What else do I need to connect it to my PC and control it and / or save the waveforms. Regards Barry
A. Thanks for the enquiry All that will be required is either a RS232 or a USB lead to connect the scope to the PC would be required to set this up

Trustpilot