The Uni-T 80MHz 2 Channel Handheld Digital Storage Oscilloscope (DSO) has all
of the features you expect in a digital scope and some you could only have
wished for. Uni-T oscilloscopes give you greater control, portability a large
colour display and easy signal analysis.
Easy to carry, the Uni-T DSO has
a number of superb features, including the ability to allow complex processing
of the signal by high-speed digital signal processing circuits, while data can
be sent over a LAN or a WAN for processing or archiving.
On top of that,
this high-quality oscilloscope’s own signal analysis software can extract many
useful time-domain features such as rise time, pulse width, amplitude, while it
can also be used for frequency spectra, histograms and statistics, persistence
maps, and a large number of parameters, making it the ideal tool for engineers
in specialized fields such as telecommunications.
With the broadest
portfolio of digital oscilloscopes available, the richest set of product
features, the most extensive analysis capability and their award-winning service
and support, the Uni-T 80MHz DSO is the right oscilloscope to meet your
needs.
- Power: 100 to 240V 50/60Hz 1.5A
- LCD Size: Diagonal 145mm (5.7 inches)
- Three-hour battery
- Product colour: Red and grey
- Product weight: 1.8kg
- Product size: 268mm x 168mm x 60mm
- Included: Probe x 2 (1x, 10x switchable), current voltage convertor x 2
(UT-M03, UT-M04) Power Cord, DC Adaptor and English Manual, Test Lead
| No. of Channels |
2 |
| Bandwidth |
80MHz |
| Accuracy |
±1% |