Christmas Opening Hours and Delivery Dates here

Uni-T UT325 Digital Thermometer

Order Code:

85-4093

Brand: Uni-T MPN: UT325

Discontinued


This hand held digital thermometer is simple to use. It has a large LCD and offers a high accuracy and fast response time allowing temperatures to be viewed quickly and easily.


  • Power: USB (Auto Double White Display Backlight) or 9V Battery (6F22)
  • LCD Size: 30 × 32mm
  • Product Colour: Red and grey
  • Product weight: 270g
  • Product size: 175 × 85 × 30mm
  • CE Approved.
  • Standard accessories: Battery, English manual, USB cable, software, K type temperature probe

Trustpilot