Christmas Opening Hours and Delivery Dates here

UHU 034121 All Purpose Adhesive Solvent Free 33ml

Order Code:

87-2466

Brand: UHU MPN: 34121 EAN-13: 4026700341201
Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched same dayAdditional quantity lead time 7 days

A solvent-free version that is just as powerful as the classic all-purpose adhesive.


  • Odour-free
  • No-run formula
  • Fast drying time
  • Water-resistant
  • Can be washed out at 40°C
  • Suitable for PVC and expanded polystyrene, due to the absence of solvent
  • Supplied in a 33ml tube
Type All purpose
Colour Transparent
Dispensing Method Tube
Volume 33ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 19, 2014 | Question by: Rapid Customer | Product code: 87-2466
Q. What are the environment concerns?
A. Hi, thank you for your question. All the available information is in the material safety data sheet.

Reviews

Be the first to submit a review

Trustpilot