Christmas Opening Hours and Delivery Dates here

TT Electronics T4108ST 5W Plugtop SMPSU 5V 1A UK

Order Code:

85-2928

Brand: TT Electronics MPN: T4108ST

Discontinued


A regulated switch mode plugtop power supply that is both lightweight and small in size, yet offers good performance.


  • Can be operated by voltages from 90V AC to 264V AC
  • Good output tolerance
  • Provides protection from short circuits
  • 1.8m output lead
  • Fitted with a standard 2.1mm centre positive connector
  • CE approved for safety and noise
Output Current 1A
Output Connector 2.1
Power Rating 5W
AC Input Plug Nationality UK
Dimensions 54 x 49 x 47mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot