Christmas Opening Hours and Delivery Dates here
TT Electronics T3336ST 18V/1.66A 30W Desktop Switch Mode Power Supply Unit

TT Electronics T3336ST 18V/1.66A 30W Desktop Switch Mode Power Supply Unit

Order Code:

90-2610

Brand: TT Electronics MPN: T3336ST

Discontinued


An 18V, 1.66A switching mode power supply which can provide up to 30W of continuous output power. The supply is UL 94-1 min compliant and meets FCC Part-15 class B and CISPR-22 class B emission limits. It is designed to comply with UL/c-UL(UL 60950-1: 2nd edition), TUV/GS (EN 60950-1: 2nd edition) and new CE requirements. The supply has been 100% burned-in and tested.


  • Wide operating Voltage 90 to 264V AC, 47 to 63Hz
  • IEC-320-C14 input socket
  • Single output
  • Energy Star 2.0, Efficiency level V
  • Class 1
  • Manufacturer's 2 year warranty
  • Please see datasheets for full specification
Output Voltage 18V
Output Current 1.66A
Power Rating 30W
Dimensions 107 x 47 x 30mm
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Trustpilot