Christmas Opening Hours and Delivery Dates here

TT Electronics SW4149-E 5V DC 1A USB Power Supply with UK EU US AU Pins

Order Code:

85-2889

Brand: TT Electronics MPN: SW4149-E

Discontinued


This 5V DC 1A USB power supply comes complete with a set of 4 AC interchangeable AC pins and has a 90 to 264V AC input for world use. It carries full international safety approvals and meet the latest ErP stage 2 requirements with high reliability (M.T.B.F of 50K hours at 25 degrees C.) The SW4149-B power supply can be used to charge a wide range of products.


  • Part Number: SW4149-E
  • Output: 5V DC 1A
  • Current Min.: 0.01A
  • Power: 5W
  • DC Plug: USB socket
  • Rated Input Voltage: 100 to 240V AC
  • Efficiency Level VI
Output Current 1A
Output Connector USB
Power Rating 5W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 55 x 40 x 42mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 100 to 240V

Trustpilot