Christmas Opening Hours and Delivery Dates here

TT Electronics SRS-35-36 Enclosed Power Supply 36V DC 1A 35W

Order Code:

85-6470

Brand: TT Electronics MPN: SRS-35-36
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

These 35W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 36V
  • Rated current: 1A
  • Rated power: 35W
  • Small compact design
  • Dimensions (L x W x H): 99 x 82 x 30mm
  • Cooling by free air convection
  • Universal input (100 to 240V AC)
  • Withstands 5G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SRS-35-36
Output Voltage 32.4V
Output Current 0A
Power Rating 35W
Number of Outputs 1
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 100 to 240V
Temperature Range -30 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot