Christmas Opening Hours and Delivery Dates here

TT Electronics SRS-150-12 Enclosed Power Supply 12V DC 12.5A 150W

Order Code:

85-6659

Brand: TT Electronics MPN: SRS-150-12

Discontinued


These 150W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 12.5A
  • Rated power: 150W
  • Small compact design
  • Dimensions (L x W x H): 159 x 97 x 30mm
  • Cooling by free air convection
  • Universal input (100 to 240V AC)
  • High efficiency, long life & high reliability
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SRS-150-12
Output Voltage 10.8V
Output Current 0A
Power Rating 150W
Number of Outputs 1
Dimensions 159 x 97 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 100 to 240V
Temperature Range -30 to +70°C

Trustpilot