Easter Opening Hours and Delivery Dates here

TT Electronics PS-60-24 Open Frame Power Supply 24V DC 2.5A 60W

Order Code:

85-6445

Brand: TT Electronics MPN: PS-60-24

Discontinued


These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 24V
  • Rated current: 8A
  • Rated power: 60W
  • Efficiency level VI
  • Low power consumption
  • Dimensions (L x W x H): 101.6 x 50.8 x 30mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS-60-24
Output Voltage 22.2V
Output Current 0A
Number of Outputs 1
Power Rating 60W
Dimensions 101.6 x 50.8 x 30mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -25 to +70°C

Trustpilot