TT Electronics GKF-320-12II 12V DC 320W Enclosed Power Supply Unit

Order Code:

90-2678

Brand: TT Electronics MPN: GKF-320-12II

Discontinued


The TR Electronics GKF-320-12II is a 12V DC 320W Enclosed Power Supply Unit with PFC for DC power requirements. The GKF-320-12II provides a Single Output Power solution for industrial control and automation applications, which in the case of the GKF-320-12II, is 12V.

The power supply has a universal/ full range input of AC of 85 to 264V AC, and 120V to 370V DC.


  • Universal/ Full range AC input
  • Built in active PFC
  • Highly reliable design
  • 100% full load burn-in test
  • 3 years warranty
  • Manufacturer's part: GKF-320-12II
Output Voltage 12V
Output Current 25A
Power Rating 320W
Number of Outputs 1
Dimensions 50 x 99 x 199mm
Input Connection Screw
Output Connectors Screw
Supply Voltage Range 85 to 370V
Temperature Range -25 to +70°C

Trustpilot