Christmas Opening Hours and Delivery Dates here

TT Electronics 3115602390 AB 500R 5% LIN 7286 10 Turn Wirewound Potentiometer

Order Code:

58-5934

Brand: TT Electronics MPN: 3115602390

Discontinued


A 500R rotary potentiometer in a Ø22mm body.


  • Precision operation
  • Tolerance 5%
  • 10-Turn travel
  • Ø6.35mm Shaft
Resistance 500Ω
Tolerance 5%
No of Turns 10
Taper Linear
Power Rating 2W
Shaft Diameter 6.35mm

Trustpilot