Christmas Opening Hours and Delivery Dates here
TT Electronics 3101106125 250R 10% CLR 1106 / 11S LIN Wirewound Potentiometer

TT Electronics 3101106125 250R 10% CLR 1106 / 11S LIN Wirewound Potentiometer

Order Code:

58-5953

Brand: TT Electronics MPN: 3101106125

Discontinued


A 250R rotary potentiometer in a robustly constructed panel mounting body. Suitable for general purpose use.
  • Shaft 3/4" x ø1/4"
  • Smaller design
  • Tolerance 10%
  • 275° of travel
  • Linear law
  • Silver plated brass tags
Resistance 250Ω
Tolerance 10%
Taper Linear
Power Rating 0.5W
Shaft Diameter 6mm

Trustpilot