TT Electronics 2800587155 1K 20% HC04 / 23S 0.25W SMD Top Adjust Cermet Trimmer

TT Electronics 2800587155 1K 20% HC04 / 23S 0.25W SMD Top Adjust Cermet Trimmer

Order Code:

58-6021

Brand: TT Electronics MPN: 2800587155 EAN-13: 2050001792044

Discontinued


A 1K side adjust, single turn surface mounting cermet trimmer potentiometer in a 4mm² sealed case.


  • Pin style S
  • Tolerance 20%
  • 210° of travel
  • Solid mechanical stops
  • Linear law
  • Wide temperature range
Resistance 1kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Mounting Style Surface mount

Trustpilot