Christmas Opening Hours and Delivery Dates here

Trust 17470 Plug&Go XS 90W Notebook Adapter - Black

Order Code:

90-2715

Brand: Trust MPN: 17470 EAN-13: 8713439174700

Discontinued


The Trust Plug and Go XS 90W Notebook Power Adapter will work with most notebooks. This notebook power adapter from the well known Company of Trust is ideal for use at home and the office as a secondary adapter, or for use as a replacement adapter.


  • Wall power
  • 90W
  • Extra small design
  • 10 swappable notebook connectors
  • Compatible with brands: Acer; Fujitsu; Packard Bell; Asus; HP; Samsung; Compaq; IBM; Sony; Dell; Lenovo and Toshiba
  • Plug and Go automatic setup: easy and safe
  • Package contents: Power adapter, Power cable, 10 swappable notebook connectors
  • Users guide
  • System requirements
  • Wall power connection
  • Notebook with compatible power rating and connection

PLEASE NOTE:

How much power does your notebook need?

The notebook power adapter must be able to supply sufficient power to the notebook. Power is specified in number of Watts (W), e.g. 65W or 90W.

Important:

Always use a notebook power adapter that has equal or higher power output than the notebook requires. E.g., on a 90W notebook you can use a 90W or 120W adapter but not a 70W adapter.

Follow these steps:
The power requirements are usually specified in Watts (W) on the original power adapter that was included with your notebook. Common power outputs are 65W and 90W.

When the output power is only specified in Volts (V) and Amperes (A), multiply those numbers to get the power output in Watts (W). For example, if the output power is: 18,5V x 3,5A = 64,75W (rounded off to 65W).

If the original adapter is missing then check for a label on the notebook, check the user manual or contact the manufacturer of the notebook.


You may also like


Trustpilot